3200 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,177 In Stock | 1 : £3.91000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
808 In Stock | 1 : £4.74000 Tray | Tray | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.8 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.167 lb (75.75 g) | |||
23,219 In Stock | 1 : £5.37000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
5,165 In Stock | 1 : £6.26000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.56 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
2,449 In Stock | 1 : £9.20000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 30.0 CFM (0.840m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | - | 33.0dB | - | 3200 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
633 In Stock 1,260 Factory | 1 : £9.20000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 30.0 CFM (0.840m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | - | 33.0dB | - | 3200 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
937 In Stock | 1 : £10.01000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 51.0 CFM (1.43m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 36.0dB(A) | - | 3200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.245 lb (111.13 g) | |||
458 In Stock | Active | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 58.0 CFM (1.62m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 39.0dB(A) | - | 3200 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.218 lb (98.88 g) | |||
558 In Stock | 1 : £15.16000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.40mm | 113.0 CFM (3.16m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Auto Restart | 46.5dB | 8.4 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
1,451 In Stock | 1 : £15.34000 Tray | Tray | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 130.0 CFM (3.64m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 48.0dB(A) | 9.12 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
299 In Stock | 1 : £44.72000 Box | Box | Active | 24VDC | Square - 127mm L x 127mm H | 38.10mm | 150.0 CFM (4.20m³/min) | 0.486 in H2O (121.1 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 53.6dB(A) | 15 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) | |||
342 In Stock | 1 : £53.28000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 49.0dB(A) | 4.5 W | 3200 RPM | 2 Terminals | - | -22 ~ 167°F (-30 ~ 75°C) | CSA, UL, VDE | 0.86 lb (390.09 g) | |||
321 In Stock | 1 : £54.82000 Bulk | Bulk | Active | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 49.0dB(A) | 4.5 W | 3200 RPM | 2 Terminals | - | -22 ~ 167°F (-30 ~ 75°C) | CSA, UL, VDE | 0.86 lb (390.09 g) | |||
277 In Stock | 1 : £63.34000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 48.5dB(A) | 4.5 W | 3200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -22 ~ 167°F (-30 ~ 75°C) | UL | 0.86 lb (390.09 g) | |||
327 In Stock | 1 : £67.72000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 49.0dB(A) | 4.9 W | 3200 RPM | 3 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | CE, CSA, EAC, UL, VDE | - | |||
1,592 In Stock | 1 : £4.18000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.1 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 33.0dB(A) | 1.66 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.165 lb (74.84 g) | |||
3,264 In Stock | 1 : £4.48000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 7.7 CFM (0.216m³/min) | 0.070 in H2O (17.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.4dB(A) | 300 mW | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.073 lb (33.11 g) | |||
623 In Stock | 1 : £5.45000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 33.0dB(A) | 1.44 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
592 In Stock | 1 : £5.65000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
570 In Stock | 1 : £5.85000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 62.1 CFM (1.74m³/min) | 0.216 in H2O (53.9 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 41.0dB(A) | 3.96 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.231 lb (104.78 g) | |||
455 In Stock | 1 : £8.38000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.20mm | 11.0 CFM (0.308m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 22.5dB(A) | - | 3200 RPM | 2 Wire Leads | - | - | cUL, UL | 0.059 lb (26.76 g) | |||
2,072 In Stock | 1 : £8.87000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 57.9 CFM (1.62m³/min) | 0.221 in H2O (55.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.0dB(A) | 3 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.219 lb (99.34 g) | |||
735 In Stock | 1 : £10.20000 Tray | Tray | Active | 12VDC | Square/Rounded - 60mm L x 60mm H | 25.00mm | 6.7 CFM (0.188m³/min) | 0.428 in H2O (106.6 Pa) | Ball | Blower | Locked Rotor Protection | 30.0dB(A) | 2.16 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 194°F (-10 ~ 90°C) | CE, CSA, UL, VDE | 0.113 lb (51.26 g) | |||
215 In Stock | 1 : £10.36000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 130.0 CFM (3.64m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 48.0dB(A) | 7.2 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
137 In Stock | 1 : £12.03000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 51.0 CFM (1.43m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 35.0dB(A) | - | 3200 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) |