1238HH24B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £12.24687
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 736
Unit Price: £13.37000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 2,177
Unit Price: £13.82000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: £13.56000
Datasheet
Image for 1238HH24B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1238HH24B

DigiKey Part Number
59-1238HH24B-ND
Manufacturer
Manufacturer Product Number
1238HH24B
Description
FAN 24VDC 120X38MM
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 152.2 CFM (4.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
152.2 CFM (4.26m³/min)
Static Pressure
0.360 in H2O (89.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
50.5dB(A)
Power (Watts)
10.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.440A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£7.98384£15,967.68
Unit Price without VAT:£7.98384
Unit Price with VAT:£9.58061