450KXW56MEFC14.5X35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 413
Unit Price: £2.77000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 410
Unit Price: £3.07000
Datasheet

Upgrade


Chemi-Con
In Stock: 848
Unit Price: £1.97000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £1.07576
Datasheet
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450KXW56MEFC14.5X35

DigiKey Part Number
450KXW56MEFC14.5X35-ND
Manufacturer
Manufacturer Product Number
450KXW56MEFC14.5X35
Description
CAP ALUM 56UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450KXW56MEFC14.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes