Upgrade
Direct
Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 792 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.07576 | £537.88 |
| 1,000 | £1.01684 | £1,016.84 |
| 1,500 | £0.98711 | £1,480.66 |
| 2,500 | £0.95400 | £2,385.00 |
| 3,500 | £0.93454 | £3,270.89 |
| 5,000 | £0.92408 | £4,620.40 |
| Unit Price without VAT: | £1.07576 |
|---|---|
| Unit Price with VAT: | £1.29091 |




