
450BXW56MEFR14.5X35 | |
|---|---|
DigiKey Part Number | 1189-3200-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW56MEFR14.5X35 |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW56MEFR14.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 10 | £1.83200 | £18.32 |
| 50 | £1.49740 | £74.87 |
| 100 | £1.37940 | £137.94 |
| 500 | £1.17662 | £588.31 |
| 1,000 | £1.11282 | £1,112.82 |
| 2,500 | £1.04480 | £2,612.00 |
| 5,000 | £1.01433 | £5,071.65 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

