N-Channel 40 V 80A (Tc) 76W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 80A (Tc) 76W (Tc) Surface Mount TO-252
TO-252

RD3G08DBKHRBTL

DigiKey Part Number
846-RD3G08DBKHRBTLTR-ND - Tape & Reel (TR)
846-RD3G08DBKHRBTLCT-ND - Cut Tape (CT)
846-RD3G08DBKHRBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3G08DBKHRBTL
Description
NCH 40V 80A, TO-252 (DPAK), POWE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 76W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.5V @ 600µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
76W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.02000£2.02
10£1.30600£13.06
100£0.89720£89.72
500£0.72776£363.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.60531£1,513.28
5,000£0.59458£2,972.90
Manufacturers Standard Package
Unit Price without VAT:£2.02000
Unit Price with VAT:£2.42400