TO-252-3, DPAK (2 Leads + Tab), SC-63 Single FETs, MOSFETs

Results: 4,714
Stocking Options
Environmental Options
Media
Exclude
4,714Results
Applied FiltersRemove All

Showing
of 4,714
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
MOSFET N-CH 60V 11A TO252AA
onsemi
16,444
In Stock
This product has a maximum purchase limit
1 : £0.41000
Cut Tape (CT)
2,500 : £0.22673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
11A (Tc)
5V
107mOhm @ 8A, 5V
3V @ 250µA
11.3 nC @ 10 V
±16V
350 pF @ 25 V
-
38W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
MOSFET N-CH 500V 1.7A TO252-3
Infineon Technologies
19,546
In Stock
1 : £0.53000
Cut Tape (CT)
2,500 : £0.13639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
500 V
1.7A (Tc)
13V
3Ohm @ 400mA, 13V
3.5V @ 30µA
4.3 nC @ 10 V
±20V
84 pF @ 100 V
-
26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
MOSFET N-CH 600V 5A TO252
Infineon Technologies
52,080
In Stock
1 : £0.67000
Cut Tape (CT)
2,500 : £0.17866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
1.5Ohm @ 1.1A, 10V
3.5V @ 90µA
9.4 nC @ 10 V
±20V
200 pF @ 100 V
-
49W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
2DB1184Q-13
MOSFET N-CH 60V 6A TO252-3
Diodes Incorporated
11,584
In Stock
1 : £0.67000
Cut Tape (CT)
2,500 : £0.15380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
68mOhm @ 12A, 10V
3V @ 250µA
10.3 nC @ 10 V
±20V
502 pF @ 30 V
-
2.12W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
2DB1184Q-13
MOSFET P-CH 40V 7.2A TO252-3
Diodes Incorporated
22,734
In Stock
1 : £0.70000
Cut Tape (CT)
2,500 : £0.17004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
7.2A (Ta)
4.5V, 10V
51mOhm @ 12A, 10V
3V @ 250µA
14 nC @ 10 V
±20V
674 pF @ 20 V
-
2.14W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
17,234
In Stock
1 : £0.71000
Cut Tape (CT)
2,500 : £0.19006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
80A (Tc)
4.5V, 10V
5.5mOhm @ 20A, 10V
2.5V @ 250µA
52.8 nC @ 10 V
±20V
2150 pF @ 15 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
MOSFET N-CH 30V 86A DPAK
Infineon Technologies
57,023
In Stock
1 : £0.73000
Cut Tape (CT)
2,000 : £0.18450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
86A (Tc)
4.5V, 10V
5.8mOhm @ 25A, 10V
2.35V @ 50µA
23 nC @ 4.5 V
±20V
2150 pF @ 15 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
MOSFET N-CH 600V 1.3A TO252
Alpha & Omega Semiconductor Inc.
25,803
In Stock
1 : £0.74000
Cut Tape (CT)
2,500 : £0.18269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
1.3A (Tc)
10V
9Ohm @ 650mA, 10V
4.5V @ 250µA
8 nC @ 10 V
±30V
160 pF @ 25 V
-
45W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
2DB1184Q-13
MOSFET P-CH 60V 14A TO252
Diodes Incorporated
12,535
In Stock
1 : £0.74000
Cut Tape (CT)
2,500 : £0.19791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4.5V, 10V
110mOhm @ 12A, 10V
2.7V @ 250µA
17.1 nC @ 10 V
±20V
984.7 pF @ 30 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
59,098
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.18691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
22mOhm @ 12A, 10V
3V @ 250µA
41 nC @ 10 V
±20V
1870 pF @ 20 V
-
2.5W (Ta), 62.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
MOSFET N-CH 55V 17A DPAK
Infineon Technologies
22,002
In Stock
1 : £0.76000
Cut Tape (CT)
2,000 : £0.21120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
17A (Tc)
4V, 10V
65mOhm @ 10A, 10V
2V @ 250µA
15 nC @ 5 V
±16V
480 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
93,837
In Stock
1 : £0.79000
Cut Tape (CT)
2,500 : £0.19634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
4.5V, 10V
115mOhm @ 12A, 10V
3V @ 250µA
20 nC @ 10 V
±20V
1185 pF @ 30 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
2DB1184Q-13
MOSFET N-CH 100V 12A TO252-3
Diodes Incorporated
87,632
In Stock
1 : £0.79000
Cut Tape (CT)
2,500 : £0.17894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
12A (Tc)
4.5V, 10V
140mOhm @ 5A, 10V
3V @ 250µA
9.7 nC @ 10 V
±20V
1167 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-11
MOSFET N-CH 30V 40A TO252-3
Infineon Technologies
63,882
In Stock
1 : £0.79000
Cut Tape (CT)
2,500 : £0.21252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
40A (Tc)
4.5V, 10V
9mOhm @ 30A, 10V
2.2V @ 250µA
15 nC @ 10 V
±20V
1600 pF @ 15 V
-
42W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
MOSFET N-CH 40V 25A/60A TO252
Alpha & Omega Semiconductor Inc.
19,293
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.20777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
25A (Ta), 60A (Tc)
4.5V, 10V
6.1mOhm @ 20A, 10V
2.5V @ 250µA
30 nC @ 10 V
±20V
1480 pF @ 20 V
-
6.2W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
MOSFET N-CH 55V 28A DPAK
Infineon Technologies
22,096
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.23224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
28A (Tc)
4V, 10V
40mOhm @ 17A, 10V
2V @ 250µA
25 nC @ 5 V
±16V
880 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
251,549
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.21293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
4.5V, 10V
44mOhm @ 12A, 10V
3V @ 250µA
21 nC @ 10 V
±20V
1125 pF @ 20 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
21,775
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.21293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
20A (Tc)
4.5V, 10V
30mOhm @ 12A, 10V
3V @ 250µA
10.8 nC @ 10 V
±20V
650 pF @ 20 V
-
2.5W (Ta), 37W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
2DB1184Q-13
MOSFET P-CH 100V 9A TO252-3
Diodes Incorporated
17,207
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.21159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
9A (Tc)
4.5V, 10V
240mOhm @ 5A, 10V
3V @ 250µA
17.5 nC @ 10 V
±20V
1239 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 DPAK
MOSFET P-CHANNEL 60V 14A TO252
Diodes Incorporated
6,781
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.21159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4.5V, 10V
110mOhm @ 12A, 10V
2.7V @ 250µA
17.1 nC @ 10 V
±20V
984.7 pF @ 30 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
2DB1184Q-13
MOSFET P-CH 60V 7.2A/23.6A TO252
Diodes Incorporated
377
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.19219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.2A (Ta), 23.6A (Tc)
4.5V, 10V
50mOhm @ 7A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1377 pF @ 30 V
-
1.9W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
MOSFET N-CH 60V 4A/12A TO252
Alpha & Omega Semiconductor Inc.
73,668
In Stock
1 : £0.87000
Cut Tape (CT)
2,500 : £0.22013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Ta), 12A (Tc)
4.5V, 10V
60mOhm @ 12A, 10V
3V @ 250µA
10 nC @ 10 V
±20V
540 pF @ 30 V
-
2.1W (Ta), 20W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
MOSFET N-CH 40V 13A/50A TO252
Alpha & Omega Semiconductor Inc.
16,109
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.23034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta), 50A (Tc)
4.5V, 10V
7mOhm @ 20A, 10V
2.6V @ 250µA
33 nC @ 10 V
±20V
1800 pF @ 20 V
-
2.3W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
MOSFET N-CH 50V 14A TO252AA
onsemi
7,700
In Stock
This product has a maximum purchase limit
1 : £0.90000
Cut Tape (CT)
2,500 : £0.23200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
5V
100mOhm @ 14A, 5V
2V @ 250µA
40 nC @ 10 V
±10V
670 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
29,999
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.23136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tc)
10V
4.4Ohm @ 1A, 10V
4.5V @ 250µA
11 nC @ 10 V
±30V
325 pF @ 25 V
-
56.8W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 4,714

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.