Rohm Semiconductor Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
887,025 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
162,742 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.03271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3F | SC-85 | ||
55,034 In Stock | 1 : £0.16000 Cut Tape (CT) 8,000 : £0.02799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.8Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±10V | 15 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
159,931 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.03482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 1.2V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
268,751 In Stock | 1 : £0.21919 Cut Tape (CT) 8,000 : £0.03928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±8V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
158,600 In Stock | 1 : £0.24000 Cut Tape (CT) 8,000 : £0.04360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
61,086 In Stock | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.05043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3 | SC-75, SOT-416 | ||
11,158 In Stock | 1 : £0.24000 Cut Tape (CT) 8,000 : £0.04253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 4.5V | 1.2Ohm @ 200mA, 4.5V | 1V @ 100µA | 1.4 nC @ 4.5 V | ±10V | 115 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
551,061 In Stock | 1 : £0.30000 Cut Tape (CT) 8,000 : £0.05614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
22,610 In Stock | 1 : £0.47000 Cut Tape (CT) 3,000 : £0.10681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 1.6A (Ta) | 2.5V, 4.5V | 190mOhm @ 1.6A, 4.5V | 1.5V @ 1mA | 2.3 nC @ 4.5 V | ±12V | 150 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
11,663 In Stock | 1 : £0.63000 Cut Tape (CT) 2,500 : £0.15360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta) | 4.5V, 10V | 16.2mOhm @ 12A, 10V | 2.5V @ 1mA | 9.4 nC @ 10 V | ±20V | 570 pF @ 20 V | - | 3W (Ta), 25W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
28,100 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.21448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8mOhm @ 12A, 10V | 2.5V @ 1mA | 62 nC @ 10 V | ±20V | 3200 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
17,183 In Stock | 1 : £0.99000 Cut Tape (CT) 2,500 : £0.26005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 28A, 10V | 2.5V @ 1mA | 94 nC @ 10 V | ±20V | 5100 pF @ 15 V | - | 3W (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
6,609 In Stock | 1 : £1.50000 Cut Tape (CT) 3,000 : £0.41695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 28mOhm @ 7A, 10V | 2.5V @ 1mA | 48 nC @ 10 V | ±20V | 2850 pF @ 30 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
3,307 In Stock | 1 : £1.51000 Cut Tape (CT) 2,500 : £0.43094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 41mOhm @ 35A, 10V | 2.5V @ 1mA | 37 nC @ 10 V | ±20V | 1930 pF @ 30 V | - | 56W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,647 In Stock | 1 : £1.94704 Cut Tape (CT) 2,500 : £0.57924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta) | 4V, 10V | 200mOhm @ 6.5A, 10V | 2.5V @ 1mA | 40 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,021 In Stock | 1 : £1.95000 Cut Tape (CT) 2,500 : £0.58089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 47.6 nC @ 5 V | ±20V | 4100 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1,571 In Stock | 1 : £2.30000 Cut Tape (CT) 2,500 : £0.70963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 4.5V, 10V | 7.1mOhm @ 70A, 10V | 2.5V @ 1mA | 105 nC @ 10 V | ±20V | 5550 pF @ 20 V | - | 101W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,370 In Stock | 1 : £2.37870 Cut Tape (CT) 2,500 : £0.74396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta) | 4.5V, 10V | 6.2mOhm @ 16A, 10V | 2.5V @ 1mA | 120 nC @ 10 V | ±20V | 6250 pF @ 20 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
4,040 In Stock | 1 : £2.86000 Cut Tape (CT) 2,500 : £0.95638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 56A (Tc) | 4.5V, 10V | 11.3mOhm @ 15A, 10V | 2.5V @ 1mA | 130 nC @ 10 V | ±20V | 6900 pF @ 30 V | - | 3W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
1,969 In Stock | 1 : £2.86000 Cut Tape (CT) 1,000 : £0.99978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4V, 10V | 63mOhm @ 25A, 10V | 2.5V @ 1mA | 60 nC @ 5 V | ±20V | 8000 pF @ 25 V | - | 50W (Tc) | 150°C (TJ) | - | - | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,814 In Stock | 1 : £2.92000 Cut Tape (CT) 2,500 : £0.98607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 26A (Ta), 80A (Tc) | 4.5V, 10V | 3.1mOhm @ 26A, 10V | 2.5V @ 1mA | 175 nC @ 10 V | ±20V | 7850 pF @ 15 V | - | 3W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
425 In Stock | 1 : £5.11000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 3.7A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 900µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 35W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-3PFM | TO-3PFM, SC-93-3 | ||
930 In Stock | 1 : £6.69000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 18V | 156mOhm @ 6.7A, 18V | 5.6V @ 3.33mA | 38 nC @ 18 V | +22V, -4V | 460 pF @ 500 V | - | 103W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
603 In Stock | 1 : £11.39000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 |