


RD3G08CBLHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3G08CBLHRBTLTR-ND - Tape & Reel (TR) 846-RD3G08CBLHRBTLCT-ND - Cut Tape (CT) 846-RD3G08CBLHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G08CBLHRBTL |
Description | NCH 40V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 96W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 924µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 10 | £1.28700 | £12.87 |
| 100 | £0.88360 | £88.36 |
| 500 | £0.71404 | £357.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.59538 | £1,488.45 |
| 5,000 | £0.58336 | £2,916.80 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

