MFR Recommended




R6003KND3TL1 | |
|---|---|
DigiKey Part Number | R6003KND3TL1TR-ND - Tape & Reel (TR) R6003KND3TL1CT-ND - Cut Tape (CT) R6003KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6003KND3TL1 |
Description | MOSFET N-CH 600V 3A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 3A (Tc) 44W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | R6003KND3TL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 185 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.52613 | £1,315.33 |
| 5,000 | £0.50577 | £2,528.85 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |


