3A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,900 In Stock | 1 : £0.65000 Cut Tape (CT) 4,000 : £0.15536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Tc) | 10V | 250mOhm @ 1A, 10V | 2.8V @ 1mA | 25 nC @ 10 V | ±20V | 250 pF @ 20 V | - | 1.65W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
375 In Stock | 1 : £1.27000 Cut Tape (CT) 3,000 : £0.50105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Tc) | 10V | 1.5Ohm @ 1.5A, 10V | 5V @ 250µA | 9 nC @ 10 V | ±30V | 270 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
1,053 In Stock | 1 : £5.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 3A (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 5V @ 250µA | 42 nC @ 10 V | ±20V | 1350 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
677 In Stock | 1 : £6.46000 Cut Tape (CT) 800 : £3.26038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 3A (Tc) | 10V | 4.5Ohm @ 1.5A, 10V | 5V @ 250µA | 42 nC @ 10 V | ±20V | 1350 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
12,475 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.10619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tc) | 4.5V, 10V | 85mOhm @ 2.3A, 10V | 2.5V @ 250µA | 9.5 nC @ 10 V | ±20V | 529 pF @ 30 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
16,929 In Stock | 1 : £0.51000 Cut Tape (CT) 3,000 : £0.15618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Tc) | 4.5V, 10V | 175mOhm @ 2A, 10V | 2V @ 250µA | 6.5 nC @ 4.5 V | ±20V | 205 pF @ 25 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
20,934 In Stock | 1 : £0.53000 Cut Tape (CT) 1,000 : £0.17981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Tc) | 10V | 250mOhm @ 1A, 10V | 2.8V @ 1mA | 25 nC @ 10 V | ±20V | 250 pF @ 20 V | - | 1.65W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
15,079 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.14187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 4.5V @ 30µA | 3.8 nC @ 10 V | ±20V | 134 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3-1 | TO-261-3 | |||
15,978 In Stock | 1 : £0.57000 Cut Tape (CT) 3,000 : £0.13543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 3.5V @ 30µA | 3.8 nC @ 10 V | ±16V | 130 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
1,156 In Stock | 1 : £1.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±30V | 705 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,020 In Stock | 1 : £2.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.7 nC @ 10 V | ±30V | 590 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
3,353 In Stock | 1 : £2.13000 Cut Tape (CT) 2,500 : £0.64358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.7 nC @ 10 V | ±30V | 590 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
415 In Stock | 1 : £3.61000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 3A (Tc) | - | 1.5Ohm @ 1.5A, 0V | - | 40 nC @ 5 V | ±20V | 1070 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,730 In Stock | 1 : £6.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 3A (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 5V @ 1.5mA | 39 nC @ 10 V | ±20V | 1050 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
166 In Stock | 1 : £7.07000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 3A (Tc) | 10V | 7.3Ohm @ 1.5A, 10V | 5V @ 250µA | 38.6 nC @ 10 V | ±30V | 1375 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
175 In Stock | 1 : £22.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 3A (Tc) | 10V | 8Ohm @ 1.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±20V | 1860 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
2,390 In Stock | 1 : £0.56000 Cut Tape (CT) 2,500 : £0.48287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2.6Ohm @ 1A, 10V | 5V @ 100µA | 3.7 nC @ 10 V | ±30V | 122 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,852 In Stock | 1 : £0.61000 Cut Tape (CT) 2,500 : £0.17698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 600 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 4.5V @ 30µA | 3.8 nC @ 10 V | ±20V | 134 pF @ 400 V | - | 20W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
907 In Stock | 1 : £0.78000 Cut Tape (CT) 2,500 : £0.25239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2Ohm @ 940mA, 10V | 3.5V @ 50µA | 9 nC @ 10 V | ±20V | 175 pF @ 500 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
329 In Stock | 1 : £1.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.7 nC @ 10 V | ±30V | 590 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
4,179 In Stock | 1 : £1.30000 Cut Tape (CT) 2,500 : £0.53214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 2.1Ohm @ 1A, 10V | 5V @ 100µA | 5.3 nC @ 10 V | ±30V | 173 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
778 In Stock | 1 : £1.49000 Cut Tape (CT) 2,500 : £0.41552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3A (Tc) | 10V | 1.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 17 nC @ 10 V | ±30V | 305 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,297 In Stock | 1 : £1.54000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3A (Tc) | 10V | 1.5Ohm @ 1.8A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 340 pF @ 15 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
2,695 In Stock | 1 : £1.58000 Cut Tape (CT) 2,500 : £0.44944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 5V @ 100µA | 10.5 nC @ 10 V | ±30V | 175 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,394 In Stock | 1 : £1.89000 Cut Tape (CT) 2,500 : £0.58951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 3.5Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.5 nC @ 10 V | ±30V | 575 pF @ 25 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |