
BD9151MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD9151MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9151MUV-E2 |
Description | IC REG BUCK 1.2V/1.8V DL 20VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 1.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9151MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.92706 | £2,317.65 |
| 5,000 | £0.90798 | £4,539.90 |
| 7,500 | £0.89843 | £6,738.22 |
| Unit Price without VAT: | £0.92706 |
|---|---|
| Unit Price with VAT: | £1.11247 |

