Rohm Semiconductor Voltage Regulators - DC DC Switching Regulators

Results: 371
Stocking Options
Environmental Options
Media
Exclude
371Results
Applied FiltersRemove All

Showing
of 371
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BD00HC5WEFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
16,979
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.39309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7V
28V
1V
19.6V
3A
550kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG BUCK ADJ/5V DL 8HTSOP-J
Rohm Semiconductor
622
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.39618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
2
8V
26V
0.8V (5V)
4V
1.7A, 500mA
300kHz ~ 600kHz, 1.5MHz ~ 2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
16-VFQFN
IC REG BUCK ADJ 6A 16VQFN
Rohm Semiconductor
14,855
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.40575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.8V
3.85V
6A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
VQFN016V3030
BR93L56RFJ-WE2
IC REG BUCK ADJ 3A 8SOPJ
Rohm Semiconductor
25,368
In Stock
1 : £1.07000
Cut Tape (CT)
2,500 : £0.52828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
12.6V
3A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
BD2245G-MGTR
IC REG BUCK ADJ 500MA 6SSOP
Rohm Semiconductor
54,120
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.56142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
42V
1V
29.4V
500mA
1.5MHz
No
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
6-SSOP
BD2245G-MGTR
IC REG BUCK ADJ 500MA 6SSOP
Rohm Semiconductor
4,666
In Stock
1 : £1.15000
Cut Tape (CT)
3,000 : £0.56446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
42V
0.75V
33.6V
500mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
6-SSOP
UCSP50L1C
IC REG BK BST 2.5/3.3V UCSP50L1C
Rohm Semiconductor
3,431
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.59790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
2V
5.5V
2.5V, 3.3V
-
1A
1.5MHz
Yes
-40°C ~ 85°C
-
-
Surface Mount
12-UFBGA, CSPBGA
UCSP50L1C
9-WLCSP_CL-CSP Pkg
IC REG BUCK ADJ 500MA VCSP50L1
Rohm Semiconductor
398
In Stock
1 : £1.23000
Cut Tape (CT)
3,000 : £0.60803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
1.2V
3.35V
500mA
-
Yes
-40°C ~ 85°C
-
-
Surface Mount
9-UFBGA, CSPBGA
VCSP50L1
8-HTSOP_HTSOP-J8 Pkg
IC REG BUCK ADJ 1.5A 8HTSOP
Rohm Semiconductor
2,326
In Stock
1 : £1.80000
Cut Tape (CT)
2,500 : £0.92994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
0.8V
42V
1.5A
250kHz ~ 500kHz
Yes
-40°C ~ 150°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-JES
8-HTSOP-J Top
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
151
In Stock
1 : £3.08000
Cut Tape (CT)
2,500 : £1.67610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
12V
76V
1V
76V
3A
50kHz ~ 750kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG BUCK ADJ 2.5A 8HTSOP-J
Rohm Semiconductor
1,366
In Stock
1 : £3.28000
Cut Tape (CT)
2,500 : £1.80077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7V
36V
1V
25.2V
2.5A
1MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
6,286
In Stock
1 : £3.56000
Cut Tape (CT)
2,500 : £1.96314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
12V
76V
1V
76V
3A
50kHz ~ 750kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
8-HTSOP-J Top
IC REG BUCK ADJ 5A 8HTSOP-J
Rohm Semiconductor
1,437
In Stock
1 : £3.60000
Cut Tape (CT)
2,500 : £1.99101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7V
76V
1V
73.72V
5A
100kHz ~ 650kHz
No
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
8-HTSOP-J Top
IC REG BUCK ADJ 5A 8HTSOP-J
Rohm Semiconductor
1,329
In Stock
1 : £5.34000
Cut Tape (CT)
2,500 : £2.20088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
7V
76V
1V
73.72V
5A
100kHz ~ 650kHz
No
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
1,054
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.22246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.765V
7V
3A
700kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
3,939
In Stock
1 : £0.50000
Cut Tape (CT)
2,500 : £0.22768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.765V
7V
3A
700kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG BUCK ADJ 2A 8HTSOP-J
Rohm Semiconductor
3,746
In Stock
1 : £0.63000
Cut Tape (CT)
2,500 : £0.29411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.9V
12.6V
2A
380kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
6,945
In Stock
1 : £0.73000
Cut Tape (CT)
2,500 : £0.34368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.9V
12.6V
3A
380kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BV1LC105FJ-CE2
IC REG BUCK ADJ 1A 8SOPJ
Rohm Semiconductor
5,707
In Stock
1 : £0.78000
Cut Tape (CT)
2,500 : £0.37356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7V
26V
1V
13V
1A
570kHz
Yes
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
VSON010X3020
IC REG BOOST 3.3V 500MA 10VSON
Rohm Semiconductor
4,467
In Stock
1 : £0.85000
Cut Tape (CT)
4,000 : £0.39865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Step-Up
Positive
Boost
Fixed
1
0.6V
4.5V
3.3V
-
500mA
800kHz
Yes
-40°C ~ 85°C (TJ)
-
-
Surface Mount
10-UFDFN Exposed Pad
VSON010X3020
BD9E200FP4-ZTL
IC REG BUCK ADJ 1A TSOT23-6L
Rohm Semiconductor
1,966
In Stock
1 : £1.10000
Cut Tape (CT)
3,500 : £0.53832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
0.7V
22.4V
1A
500kHz
Yes
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6L
UCSP35L1_Top
IC REG BUCK 1.2V 1A 6WLCSP
Rohm Semiconductor
3,555
In Stock
1 : £1.12000
Cut Tape (CT)
3,000 : £0.54924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.2V
-
1A
4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-XFBGA, WLCSP
6-WLCSP
8-HTSOP Top
1CH BUCK CONVERTER INTEGRATED FE
Rohm Semiconductor
1,897
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.55786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
0.8V
42V
3.5A
300kHz
No
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-JES
UCSP50L1
IC REG BUCK BST ADJ DL UCSP50L1
Rohm Semiconductor
3,104
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.57156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, Buck-Boost
Adjustable
2
2.5V
5.5V
5.5V, -1V
18V, -9V
1A (Switch)
1.6MHz
No
-35°C ~ 85°C (TA)
-
-
Surface Mount
11-UFBGA, CSPBGA
UCSP50L1
BD63001AMUV-E2
IC REG BUCK ADJ 6A 20VQFN
Rohm Semiconductor
5,058
In Stock
1 : £1.23000
Cut Tape (CT)
2,500 : £0.61389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
18V
0.8V
5.5V
6A
500kHz ~ 800kHz
Yes
-20°C ~ 100°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
VQFN020V4040
Showing
of 371

Rohm Semiconductor Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.