Fixed Voltage Regulators - DC DC Switching Regulators

Results: 18,833
Stocking Options
Environmental Options
Media
Exclude
18,833Results
Applied FiltersRemove All

Showing
of 18,833
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
9,682
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.16014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
AP6320x
IC REG BUCK 5V 2A TSOT23-6
Diodes Incorporated
30,365
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
5V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
AP6320x
IC REG BUCK 3.3V 2A TSOT23-6
Diodes Incorporated
1,974
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
3.3V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SC4626ZSKTRT
IC REG BUCK 1V 1.5A SOT23-5
Semtech Corporation
2,581
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.26303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
1V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC4626ZSKTRT
IC REG BUCK 3.3V 1.5A SOT23-5
Semtech Corporation
7,320
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.29793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
3.3V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
IC REG CHRG PUMP INV 40MA SOT23
Texas Instruments
24,557
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.31800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-25-5
IC REG BOOST 5V 295MA SOT25-5
Torex Semiconductor Ltd
10,057
In Stock
1 : £0.71000
Cut Tape (CT)
3,000 : £0.33630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
295mA (Switch)
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
8-VSSOP
IC REG CHARGE PUMP -0.23V 8VSSOP
Texas Instruments
23,821
In Stock
1 : £0.76000
Cut Tape (CT)
250 : £0.41084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
3V
5.25V
-0.23V
-
26mA
92kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
IC REG CHARGE PUMP -0.23V 8VSSOP
Texas Instruments
9,446
In Stock
1 : £0.76574
Cut Tape (CT)
1,000 : £0.37994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
3V
5.25V
-0.23V
-
26mA
92kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT753
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
33,749
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.36473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
17,119
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.36473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC REG CHARG PUMP INV 20MA 8SOIC
Microchip Technology
17,205
In Stock
1 : £0.79000
Cut Tape (CT)
3,300 : £0.59368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG CHARG PUMP INV 20MA 8SOIC
Microchip Technology
5,251
In Stock
1 : £0.79000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
IC REG CHRG PUMP INV 40MA SOT23
Texas Instruments
17,425
In Stock
1 : £0.80000
Cut Tape (CT)
1,000 : £0.39785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC REG CHARGE PUMP 200MA SOT23-6
Texas Instruments
26,122
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.39007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-6
IC REG CHARGE PUMP 2VIN SOT23-6
Microchip Technology
7,609
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.63583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive
Charge Pump
Fixed
1
2.5V
5.5V
2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
VSON010X3020
IC REG BOOST 3.3V 500MA 10VSON
Rohm Semiconductor
4,717
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.39519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Step-Up
Positive
Boost
Fixed
1
0.6V
4.5V
3.3V
-
500mA
800kHz
Yes
-40°C ~ 85°C (TJ)
-
-
Surface Mount
10-UFDFN Exposed Pad
VSON010X3020
11,807
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.66047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.5V
5.5V
5V
-
-
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UQFN
8-FTQFN (2x2)
SOT753
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
6,167
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.42347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-TQFN
IC REG CHARG PUMP 5V 110MA 6TQFN
Monolithic Power Systems Inc.
4,377
In Stock
1 : £0.88000
Cut Tape (CT)
5,000 : £0.41823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.8V
5V
5V
-
110mA
1.35MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WFDFN Exposed Pad
6-TQFN (2x2)
8 SOIC
IC REG CHARG PUMP INV 20MA 8SOIC
Microchip Technology
4,474
In Stock
1 : £0.91000
Cut Tape (CT)
3,300 : £0.67531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin
-
20mA
10kHz ~ 45kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6-WSON
IC REG BOOST 5V 500MA 6WSON
Texas Instruments
5,413
In Stock
1 : £0.91542
Cut Tape (CT)
3,000 : £0.44167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.3V
5.5V
5V
-
500mA (Switch)
3.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
TPS62825ADMQR
IC REG BUCK 3.3V 2A 6VSON
Texas Instruments
2,916
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.44975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.4V
5.5V
3.3V
-
2A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VFDFN
6-VSON-HR (1.5x1.5)
8 SOIC
IC REG CHARGE PUMP 20MA 8SOIC
Microchip Technology
8,709
In Stock
1 : £0.94000
Cut Tape (CT)
3,300 : £0.71984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin
-
20mA
10kHz, 45kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
IC REG CHARGE PUMP 200MA SOT23-6
Texas Instruments
12,346
In Stock
1 : £0.96000
Cut Tape (CT)
250 : £0.52504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 18,833

Fixed Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.