


AG091FLD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG091FLD3HRBTLTR-ND - Tape & Reel (TR) 846-AG091FLD3HRBTLCT-ND - Cut Tape (CT) 846-AG091FLD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG091FLD3HRBTL |
Description | NCH 60V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 76W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 666µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.12100 | £11.21 |
| 100 | £0.76380 | £76.38 |
| 500 | £0.61082 | £305.41 |
| 1,000 | £0.59503 | £595.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.50844 | £1,271.10 |
| 5,000 | £0.48614 | £2,430.70 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

