2SK2887TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1,962
Unit Price: £1.40000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,911
Unit Price: £1.59000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,205
Unit Price: £1.59000
Datasheet

Similar


Vishay Siliconix
In Stock: 14,507
Unit Price: £1.59000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,998
Unit Price: £1.59000
Datasheet
N-Channel 200 V 3A (Ta) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK2887TL

DigiKey Part Number
2SK2887TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK2887TL
Description
MOSFET N-CH 200V 3A CPT3
Customer Reference
Detailed Description
N-Channel 200 V 3A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/03/2027