3A (Ta) Single FETs, MOSFETs

Results: 266
Stocking Options
Environmental Options
Media
Exclude
266Results
Applied FiltersRemove All

Showing
of 266
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
64,825
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
80,541
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
72mOhm @ 3.6A, 4.5V
1.2V @ 50µA
10 nC @ 4.5 V
±8V
237 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AO3422
MOSFET N-CH 20V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
3,775
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
1.8V, 4.5V
50mOhm @ 4.2A, 4.5V
1V @ 250µA
6.2 nC @ 4.5 V
±8V
436 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SC-59-3
MOSFET P-CH 30V 3A SC59
Diodes Incorporated
3,315
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
2.5V, 10V
50mOhm @ 4A, 10V
1.3V @ 250µA
25.1 nC @ 10 V
±12V
1326 pF @ 15 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-59-3
TO-236-3, SC-59, SOT-23-3
AO3422
MOSFET P-CH 30V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
880,418
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
4.5V, 10V
95mOhm @ 3A, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
215 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
17,148
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
10V
125mOhm @ 3A, 4.5V
2V @ 250µA
6 nC @ 4.5 V
±20V
247 pF @ 30 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 30V 3A MICRO3/SOT23
Infineon Technologies
8,912
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.08373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
4.5V, 10V
98mOhm @ 3A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
510 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 3A SOT23-3
Diodes Incorporated
96,303
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
72mOhm @ 3.5A, 4.5V
1.25V @ 250µA
7.3 nC @ 4.5 V
±12V
443 pF @ 16 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
39,443
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
72mOhm @ 3.5A, 4.5V
1.25V @ 250µA
7.3 nC @ 4.5 V
±12V
443 pF @ 16 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
MOSFET N-CH 20V 3A SUPERSOT3
onsemi
17,111
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.13199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
35mOhm @ 3A, 4.5V
1.5V @ 250µA
10 nC @ 4.5 V
±8V
700 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SG6858TZ
MOSFET P-CH 60V 3A SUPERSOT6
onsemi
63,039
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.16766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
105mOhm @ 3A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
759 pF @ 30 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SOT-223-3
MOSFET P-CH 60V 3A SOT223
Diodes Incorporated
5,858
In Stock
1 : £0.74000
Cut Tape (CT)
1,000 : £0.20295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
125mOhm @ 2.2A, 10V
1V @ 250µA
17.7 nC @ 10 V
±20V
637 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
FDS86242
MOSFET P-CH 60V 3A 8SOIC
onsemi
12,447
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.21927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
150mOhm @ 3A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
732 pF @ 30 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-223
MOSFET N-CH 60V 3A SOT223
onsemi
44,337
In Stock
1 : £0.96000
Cut Tape (CT)
1,000 : £0.28111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
5V
120mOhm @ 1.5A, 5V
2V @ 250µA
15 nC @ 5 V
±15V
440 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT-223
MOSFET N-CH 60V 3A SOT223
onsemi
365
In Stock
1 : £1.11000
Cut Tape (CT)
1,000 : £0.33276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
5V
120mOhm @ 1.5A, 5V
2V @ 250µA
15 nC @ 5 V
±15V
440 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
EPC2054
TRANS GAN 200V DIE 43MOHM
EPC
4,051
In Stock
1 : £1.87000
Cut Tape (CT)
2,500 : £0.56894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
200 V
3A (Ta)
5V
43mOhm @ 1A, 5V
2.5V @ 1mA
4.3 nC @ 5 V
+6V, -4V
573 pF @ 100 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
SIR401DP-T1-GE3
MOSFET N-CH 150V 3A PPAK SO-8
Vishay Siliconix
11,630
In Stock
1 : £1.92000
Cut Tape (CT)
3,000 : £0.55764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
3A (Ta)
6V, 10V
85mOhm @ 3.5A, 10V
4V @ 250µA
21 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
FDS86242
MOSFET N-CH 250V 3A 8SOIC
onsemi
2,027
In Stock
1 : £2.10000
Cut Tape (CT)
2,500 : £0.63485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
3A (Ta)
6V, 10V
117mOhm @ 3A, 10V
4V @ 250µA
45 nC @ 10 V
±20V
2610 pF @ 100 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SIR401DP-T1-GE3
MOSFET P-CH 150V 3A PPAK SO-8
Vishay Siliconix
2,678
In Stock
1 : £3.68000
Cut Tape (CT)
3,000 : £1.33812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
3A (Ta)
6V, 10V
90mOhm @ 5.2A, 10V
4V @ 250µA
135 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIR401DP-T1-GE3
MOSFET P-CH 150V 3A PPAK SO-8
Vishay Siliconix
835
In Stock
1 : £3.68000
Cut Tape (CT)
3,000 : £1.33812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
3A (Ta)
6V, 10V
90mOhm @ 5.2A, 10V
4V @ 250µA
135 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-23-3
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
14,074
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.03217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
AO3422
MOSFET P-CH 20V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
13,220
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
1.8V, 4.5V
97mOhm @ 3A, 4.5V
1V @ 250µA
6.1 nC @ 4.5 V
±8V
540 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
9,306
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.06870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
4.5V, 10V
95mOhm @ 2A, 10V
2.5V @ 100µA
1.7 nC @ 4.5 V
±20V
126 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
7,998
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
1.5V, 4.5V
71mOhm @ 3A, 4.5V
1V @ 1mA
2 nC @ 4 V
±8V
153 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
3,539
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
1.5V, 4.5V
103mOhm @ 1A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
±8V
270 pF @ 10 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
Showing
of 266

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.