UB5C-1KF1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Riedon products by Bourns
In Stock: 1,866
Unit Price: £1.43000
Datasheet

Similar


Ohmite
In Stock: 327
Unit Price: £2.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £1.87244
Datasheet

Similar


Ohmite
In Stock: 3,525
Unit Price: £1.43000
Datasheet
1 kOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB5C-1KF1

DigiKey Part Number
696-1057-ND
Manufacturer
Manufacturer Product Number
UB5C-1KF1
Description
RES 1K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB5C-1KF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.54000£1.54
10£1.02200£10.22
25£0.88080£22.02
50£0.79240£39.62
100£0.71730£71.73
250£0.63488£158.72
500£0.58332£291.66
1,000£0.53951£539.51
5,000£0.46156£2,307.80
Manufacturers Standard Package
Unit Price without VAT:£1.54000
Unit Price with VAT:£1.84800