
WHE1K0FET | |
|---|---|
DigiKey Part Number | WHE1K0FETTR-ND - Tape & Reel (TR) WHE1K0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE1K0FET |
Description | RES 1K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE1K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.94700 | £9.47 |
| 25 | £0.81520 | £20.38 |
| 50 | £0.73280 | £36.64 |
| 100 | £0.66280 | £66.28 |
| 250 | £0.58600 | £146.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.53800 | £269.00 |
| 1,000 | £0.49717 | £497.17 |
| 1,500 | £0.47621 | £714.32 |
| 2,500 | £0.45250 | £1,131.25 |
| 3,500 | £0.43837 | £1,534.29 |
| 5,000 | £0.42456 | £2,122.80 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

