RS0051K000FE73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 377
Unit Price: £2.10000
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: £1.43000
Datasheet

Similar


Ohmite
In Stock: 3,525
Unit Price: £1.43000
Datasheet
1 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0051K000FE73

DigiKey Part Number
RS0051K000FE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS0051K000FE73
Description
RES 1.0K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0051K000FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.87244£936.22
Manufacturers Standard Package
Unit Price without VAT:£1.87244
Unit Price with VAT:£2.24693