1 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F1K0E

DigiKey Part Number
45F1K0E-ND
Manufacturer
Manufacturer Product Number
45F1K0E
Description
RES 1K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F1K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.40400£14.04
25£1.21480£30.37
50£1.09620£54.81
100£0.99550£99.55
250£0.88496£221.24
500£0.81582£407.91
1,000£0.75711£757.11
5,000£0.65263£3,263.15
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000