Similar
Similar

C200HE-CPU32-ZE | |
|---|---|
DigiKey Part Number | C200HE-CPU32-ZE-ND |
Manufacturer | |
Manufacturer Product Number | C200HE-CPU32-ZE |
Description | CONTROL LOG 100-120/200-240/24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Backplane 100 ~ 120/200 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 10 Modules (2 Racks) Max | |
Voltage - Supply | 100 ~ 120/200 ~ 240VAC, 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Option Cards Available | |
Memory Size | 6K Words | |
Mounting Type | Backplane | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP30 | |
Software | SYSMAC, SYSWIN | |
Approval Agency | CE, CSA, N, UL | |
Weight | 13 lbs (5.9 kg) |









