
C200HW-PD025 | |
|---|---|
DigiKey Part Number | C200HW-PD025-ND |
Manufacturer | |
Manufacturer Product Number | C200HW-PD025 |
Description | POWER SUPPLY MODULE 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | C200HW-PD025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | C200H, CS1 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | Output Capacity (5 ~ 26VDC, 1.3A ~ 5.3A, 40W) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP30 | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,119.37000 | £3,119.37 |
| Unit Price without VAT: | £3,119.37000 |
|---|---|
| Unit Price with VAT: | £3,743.24400 |





