Communications Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200HW-CORT21-V1

DigiKey Part Number
C200HW-CORT21-V1-ND
Manufacturer
Manufacturer Product Number
C200HW-CORT21-V1
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Communications Module Backplane
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Mounting Type
Backplane
Manufacturer
Omron Automation and Safety
Termination Style
Rectangular Connector
Series
Features
Display
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP30
Type
Communications Module
Weight
0.55 lb (249.48 g)
For Use With/Related Products
C200H, CS1 Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6,796.08000£6,796.08
Manufacturers Standard Package
Unit Price without VAT:£6,796.08000
Unit Price with VAT:£8,155.29600