Image for C200HW-PA204R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200HW-PA204R

DigiKey Part Number
C200HW-PA204R-ND
Manufacturer
Manufacturer Product Number
C200HW-PA204R
Description
POWER SUP MOD 100-120V/200-240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Supply Module Backplane 100 ~ 120VAC, 200 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Mounting Type
Backplane
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Features
Output Capacity (5VDC, 4.6A, 30W)
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP30
Type
Power Supply Module
Approval Agency
CSA, UL
For Use With/Related Products
C200H, CS1 Series
Weight
1.1 lbs (499 g)
Voltage - Supply
100 ~ 120VAC, 200 ~ 240VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,332.77000£1,332.77
Manufacturers Standard Package
Unit Price without VAT:£1,332.77000
Unit Price with VAT:£1,599.32400