UVK1A472MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 433
Unit Price: £1.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 453
Unit Price: £1.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,521
Unit Price: £1.57000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £1.62000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.29710
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,127
Unit Price: £0.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,450
Unit Price: £0.96000
Datasheet

Upgrade


Würth Elektronik
In Stock: 47
Unit Price: £0.93000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,250
Unit Price: £1.26000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £1.44000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,840
Unit Price: £2.32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 19,484
Unit Price: £1.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 9,000
Unit Price: £1.37000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 258
Unit Price: £0.86000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1A472MHD1TO

DigiKey Part Number
493-12551-1-ND - Cut Tape (CT)
493-12551-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1A472MHD1TO
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1A472MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.60100£6.01
50£0.46060£23.03
100£0.41610£41.61
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.33930£169.65
1,000£0.31511£315.11
1,500£0.30291£454.37
2,500£0.28930£723.25
3,500£0.28131£984.59
5,000£0.27359£1,367.95
6,000£0.26992£1,619.52
12,000£0.25749£3,089.88
12,500£0.25682£3,210.25
Manufacturers Standard Package
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600