Upgrade
Upgrade
Upgrade
Upgrade




UKW1A472MHD1TO | |
|---|---|
DigiKey Part Number | 493-10727-1-ND - Cut Tape (CT) 493-10727-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1A472MHD1TO |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1A472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.11000 | £11.10 |
| 50 | £0.86960 | £43.48 |
| 100 | £0.79370 | £79.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.66316 | £331.58 |
| 1,000 | £0.62209 | £622.09 |
| 1,500 | £0.60137 | £902.05 |
| 2,500 | £0.57827 | £1,445.67 |
| 3,500 | £0.56469 | £1,976.42 |
| 5,000 | £0.55159 | £2,757.95 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |





