4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1AHG472B

DigiKey Part Number
P19510CT-ND - Cut Tape (CT)
P19510TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1AHG472B
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1AHG472B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.449 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.31000£1.31
10£0.85000£8.50
50£0.65860£32.93
100£0.59820£59.82
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.48520£242.60
1,000£0.45309£453.09
1,500£0.43688£655.32
2,500£0.41882£1,047.05
3,500£0.40820£1,428.70
5,000£0.39795£1,989.75
Manufacturers Standard Package
Unit Price without VAT:£1.31000
Unit Price with VAT:£1.57200