470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1K471MHD6TN

DigiKey Part Number
493-5281-1-ND - Cut Tape (CT)
493-5281-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1K471MHD6TN
Description
CAP ALUM 470UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1K471MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.65 A @ 10 kHz
Part Status
Not For New Designs
Impedance
80 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1K471MHD6Nichicon45493-15662-ND£1.66000Direct
UPJ1K471MHD6TNNichicon677493-5100-1-ND£1.69000Direct
UPM1K471MHD6Nichicon296493-17108-ND£1.98000Parametric Equivalent
ELXV800ELL471MM25SChemi-Con0ELXV800ELL471MM25S-ND£0.69744Parametric Equivalent
In-Stock: 106
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.17800£11.78
50£0.92600£46.30
100£0.84620£84.62
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.72676£181.69
500£0.67666£338.33
750£0.65137£488.53
1,250£0.62318£778.97
1,750£0.60661£1,061.57
2,500£0.59061£1,476.52
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800