



UPJ1K471MHD6TN | |
|---|---|
DigiKey Part Number | 493-5100-1-ND - Cut Tape (CT) 493-5100-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K471MHD6TN |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K471MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 80 mOhms |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K471MHD6TN | Nichicon | 111 | 493-5281-1-ND | £1.79000 | Direct |
| UPJ1K471MHD6 | Nichicon | 45 | 493-15662-ND | £1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.11000 | £11.10 |
| 50 | £0.86980 | £43.49 |
| 100 | £0.79400 | £79.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.71300 | £178.25 |
| 500 | £0.66366 | £331.83 |
| 750 | £0.63875 | £479.06 |
| 1,250 | £0.61098 | £763.72 |
| 1,750 | £0.59466 | £1,040.65 |
| 2,500 | £0.57890 | £1,447.25 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

