



UPJ1K471MHD6 | |
|---|---|
DigiKey Part Number | 493-15662-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1K471MHD6 |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K471MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Impedance 80 mOhms |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K471MHD | Nichicon | 269 | 493-5555-ND | £1.78000 | Similar |
| UPM1K471MHD | Nichicon | 319 | 493-11131-ND | £2.03000 | Similar |
| UPM1K471MHD6 | Nichicon | 296 | 493-17108-ND | £1.98000 | Similar |
| UPJ1K471MHD6TN | Nichicon | 677 | 493-5100-1-ND | £1.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.09200 | £10.92 |
| 50 | £0.85560 | £42.78 |
| 300 | £0.68720 | £206.16 |
| 600 | £0.64082 | £384.49 |
| 1,200 | £0.60228 | £722.74 |
| 2,700 | £0.56540 | £1,526.58 |
| 5,100 | £0.54160 | £2,762.16 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

