Parametric Equivalent

PMEG2020EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG2020EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG2020EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EXD-QX |
Description | PMEG2020EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.3 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 105pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13900 | £1.39 |
| 100 | £0.08630 | £8.63 |
| 500 | £0.06360 | £31.80 |
| 1,000 | £0.05623 | £56.23 |
| 2,000 | £0.05001 | £100.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.04396 | £197.82 |
| 9,000 | £0.03967 | £357.03 |
| 13,500 | £0.03748 | £505.98 |
| 22,500 | £0.03502 | £787.95 |
| 31,500 | £0.03356 | £1,057.14 |
| 45,000 | £0.03214 | £1,446.30 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |


