2-SMD, Flat Leads Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,205 In Stock | 1 : £0.25000 Cut Tape (CT) 8,000 : £0.04586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
20,631 In Stock | 1 : £0.29000 Cut Tape (CT) 4,500 : £0.05699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 795 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 500 nA @ 100 V | 95pF @ 1V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | SOD323HP | 175°C | ||
46,634 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.07692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 200mA | 3 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 800 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
27,903 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.07692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 6.7 ns | 300 nA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | - | 150°C (Max) | ||
129,887 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.08767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | 380pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
91,185 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.08767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 700mA | 850 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4.35 ns | 200 nA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | - | 150°C (Max) | ||
104,630 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.08422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 782 ns | 1 µA @ 600 V | 3pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 175°C | ||
26,777 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.09002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 410 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 390pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
225,193 In Stock 99,000 Factory | 1 : £0.44000 Cut Tape (CT) 3,000 : £0.09035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 5.6 ns | 50 µA @ 40 V | 55pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
161,608 In Stock 1,698,000 Factory | 1 : £0.44000 Cut Tape (CT) 3,000 : £0.09035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.3 ns | 50 µA @ 60 V | 43pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
36,938 In Stock 954,000 Factory | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.12048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 5.6 ns | 50 µA @ 40 V | 55pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
11,741 In Stock 417,000 Factory | 1 : £0.63000 Cut Tape (CT) 3,000 : £0.13691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.3 ns | 50 µA @ 60 V | 43pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
21,077 In Stock | 1 : £0.67000 Cut Tape (CT) 3,000 : £0.16073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 890 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.8 ns | 1 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M (SOD-323HE) | 150°C (Max) | ||
4,500 In Stock | 4,500 : £0.05699 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 200 V | 1A | 1.02 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 75 nA @ 200 V | 10pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD323HP | 175°C | ||
9,000 In Stock | 4,500 : £0.05748 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 45 V | 2A | 560 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9 ns | 25 µA @ 45 V | 160pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | SOD323HP | 175°C | ||
49,678 In Stock | 1 : £0.17000 Cut Tape (CT) 8,000 : £0.02892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 500mV, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C | ||
63,587 In Stock | 1 : £0.18000 Cut Tape (CT) 10,000 : £0.03041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | fSC | 125°C (Max) | ||
36,596 In Stock | 1 : £0.18000 Cut Tape (CT) 8,000 : £0.03019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
30,591 In Stock | 1 : £0.19000 Cut Tape (CT) 10,000 : £0.03283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 620 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 15pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | fSC | 125°C (Max) | ||
52,456 In Stock | 1 : £0.20000 Cut Tape (CT) 8,000 : £0.03516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 600 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 60 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
28,503 In Stock | 1 : £0.20000 Cut Tape (CT) 8,000 : £0.03516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 440 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 60 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
3,519 In Stock | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.05044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | - | 150°C (Max) | ||
15,917 In Stock | 1 : £0.25000 Cut Tape (CT) 8,000 : £0.04586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
4,209 In Stock | 1 : £0.26000 Cut Tape (CT) 8,000 : £0.04702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 125°C (Max) | ||
36,963 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.05698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | - | 150°C (Max) |