Diode 20 V 2A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2020EXDX

DigiKey Part Number
1727-PMEG2020EXDXTR-ND - Tape & Reel (TR)
1727-PMEG2020EXDXCT-ND - Cut Tape (CT)
1727-PMEG2020EXDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2020EXDX
Description
PMEG2020EXD/SOD323HP/SO2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.3 ns
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Capacitance @ Vr, F
105pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD323HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12900£1.29
100£0.08050£8.05
500£0.05914£29.57
1,000£0.05224£52.24
2,000£0.04641£92.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.04074£183.33
9,000£0.03671£330.39
13,500£0.03466£467.91
22,500£0.03235£727.87
31,500£0.03098£975.87
45,000£0.02965£1,334.25
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200