Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850S-C43-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C43-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C43-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C43-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C43-QYL |
Description | DIODE ZENER 43V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 150 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B43-QYL | Nexperia USA Inc. | 976 | 1727-BZX884S-B43-QYLCT-ND | £0.18000 | Parametric Equivalent |
| BZX884S-C43-QYL | Nexperia USA Inc. | 10,000 | 1727-BZX884S-C43-QYLCT-ND | £0.17000 | Parametric Equivalent |
| BZX8850S-B43-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B43-QYLTR-ND | £0.00000 | Parametric Equivalent |
| BZX8850S-C43YL | Nexperia USA Inc. | 0 | 1727-BZX8850S-C43YLTR-ND | £0.00000 | Parametric Equivalent |
| PZU884LS-B43-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B43-QYLTR-ND | £0.03118 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.03352 | £670.40 |
| Unit Price without VAT: | £0.03352 |
|---|---|
| Unit Price with VAT: | £0.04022 |


