BZX8850S-C43YL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 976
Unit Price: £0.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,000
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03352
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03118
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03118
Datasheet
Zener Diode 43 V 365 mW ±5% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-C43YL

DigiKey Part Number
1727-BZX8850S-C43YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850S-C43YL
Description
DIODE ZENER 43V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 43 V 365 mW ±5% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
365 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes