43 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,400 In Stock | 1 : £0.25973 Cut Tape (CT) 5,000 : £0.06679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 1.5 W | 53 Ohms | 500 nA @ 32.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
42,636 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±7% | 410 mW | 100 Ohms | 100 nA @ 32 V | - | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,368 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 500 mW | 150 Ohms | 50 nA @ 30.1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
65,457 In Stock | 1 : £0.09000 Cut Tape (CT) 10,000 : £0.02500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 43 V | ±5% | 500 mW | 93 Ohms | 100 nA @ 33 V | 1.1 V @ 200 mA | 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
32,444 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±7% | 300 mW | 150 Ohms | 50 nA @ 30.1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
20,087 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 500 mW | 93 Ohms | 100 nA @ 33 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
6,219 In Stock | 1 : £0.11000 Cut Tape (CT) 2,500 : £0.05696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 3 W | 53 Ohms | 1 µA @ 32.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
2,412 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±2% | 300 mW | 150 Ohms | 50 nA @ 30.1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,839 In Stock | 1 : £0.13000 Bulk | - | Bulk | Active | 43 V | ±5% | 1 W | 70 Ohms | 5 µA @ 32.7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
3,096 In Stock | 1 : £0.14000 Cut Tape (CT) 1,500 : £0.14645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±6.98% | 1.25 W | 45 Ohms | 1 µA @ 33 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
13,937 In Stock | 1 : £0.17596 Cut Tape (CT) 3,000 : £0.02597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 500 mW | - | 10 nA @ 32.6 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,890 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.10264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 5 W | 20 Ohms | 500 nA @ 32.7 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
150,058 In Stock 6,000 Factory 2,980 Alternate Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01113 Tape & Reel (TR) 1 : £0.07000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 225 mW | 93 Ohms | 100 nA @ 33 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,362 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±7% | 250 mW | 150 Ohms | 50 nA @ 30.1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
4,405 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±2% | 350 mW | 150 Ohms | 50 nA @ 30.1 V | 1.1 V @ 100 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
10,313 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 200 mW | 150 Ohms | 50 nA @ 30.1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
15,928 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.03405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 500 mW | 93 Ohms | 100 nA @ 33 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
9,760 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.03405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 500 mW | - | 10 nA @ 32.6 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,893 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 500 mW | 93 Ohms | 100 nA @ 33 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
3,925 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±2% | 375 mW | 80 Ohms | 50 nA @ 30.1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
13,120 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.03067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 500 mW | 90 Ohms | 100 nA @ 33 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
57,200 In Stock | 1 : £0.14000 Cut Tape (CT) 1,500 : £0.08263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 1 W | 70 Ohms | 5 µA @ 32.7 V | - | 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | ||
7,826 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.01929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±2% | 200 mW | 141 Ohms | 45 nA @ 30.1 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
5,266 In Stock | 1 : £0.15584 Cut Tape (CT) 3,000 : £0.03117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | - | 500 mW | - | 10 nA @ 32.6 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
8,639 In Stock | 1 : £0.16000 Cut Tape (CT) 5,000 : £0.04655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 43 V | ±5% | 1.3 W | 70 Ohms | 5 µA @ 32.7 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |