Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C4V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C4V3-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C4V3-QX |
Description | DIODE ZENER 4.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 275 mW ±6.98% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02129 | £63.87 |
| 6,000 | £0.01891 | £113.46 |
| 9,000 | £0.01770 | £159.30 |
| 15,000 | £0.01633 | £244.95 |
| 21,000 | £0.01552 | £325.92 |
| 30,000 | £0.01473 | £441.90 |
| 75,000 | £0.01300 | £975.00 |
| 150,000 | £0.01193 | £1,789.50 |
| 300,000 | £0.01103 | £3,309.00 |
| Unit Price without VAT: | £0.02129 |
|---|---|
| Unit Price with VAT: | £0.02555 |


