Zener Diode 12 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C12X

DigiKey Part Number
BZX84W-C12X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C12X
Description
DIODE ZENER 12V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 339,000 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02069£62.07
6,000£0.01837£110.22
9,000£0.01719£154.71
15,000£0.01585£237.75
21,000£0.01506£316.26
30,000£0.01429£428.70
75,000£0.01260£945.00
150,000£0.01156£1,734.00
300,000£0.01068£3,204.00
Manufacturers Standard Package
Unit Price without VAT:£0.02069
Unit Price with VAT:£0.02483

Other Suppliers on DigiKey

339,000In Stock
Ships from Rochester Electronics, LLC