Zener Diode 16 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B16F

DigiKey Part Number
1727-8254-2-ND - Tape & Reel (TR)
1727-8254-1-ND - Cut Tape (CT)
1727-8254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B16F
Description
DIODE ZENER 16V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09600£0.96
100£0.05950£5.95
500£0.04340£21.70
1,000£0.03815£38.15
2,000£0.03374£67.48
5,000£0.02893£144.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02596£259.60
20,000£0.02345£469.00
30,000£0.02217£665.10
50,000£0.02073£1,036.50
70,000£0.01988£1,391.60
100,000£0.01906£1,906.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200