Zener Diode 13 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B13F

DigiKey Part Number
1727-8252-2-ND - Tape & Reel (TR)
1727-8252-1-ND - Cut Tape (CT)
1727-8252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B13F
Description
DIODE ZENER 13V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02168£216.80
20,000£0.01955£391.00
30,000£0.01846£553.80
50,000£0.01724£862.00
70,000£0.01652£1,156.40
100,000£0.01582£1,582.00
250,000£0.01427£3,567.50
500,000£0.01334£6,670.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08500£0.85
Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10200£1.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800