


BZX84W-B12F | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B12FTR-ND - Tape & Reel (TR) 1727-BZX84W-B12FCT-ND - Cut Tape (CT) 1727-BZX84W-B12FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B12F |
Description | DIODE ZENER 12V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08700 | £0.87 |
| 100 | £0.05420 | £5.42 |
| 500 | £0.03938 | £19.69 |
| 1,000 | £0.03459 | £34.59 |
| 2,000 | £0.03054 | £61.08 |
| 5,000 | £0.02614 | £130.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02341 | £234.10 |
| 20,000 | £0.02111 | £422.20 |
| 30,000 | £0.01994 | £598.20 |
| 50,000 | £0.01862 | £931.00 |
| 70,000 | £0.01784 | £1,248.80 |
| 100,000 | £0.01708 | £1,708.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

