
BZX79-B5V6,113 | |
|---|---|
DigiKey Part Number | 1727-2112-2-ND - Tape & Reel (TR) 1727-2112-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B5V6,113 |
Description | DIODE ZENER 5.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08500 | £0.85 |
| 100 | £0.05250 | £5.25 |
| 500 | £0.03820 | £19.10 |
| 1,000 | £0.03354 | £33.54 |
| 2,000 | £0.02960 | £59.20 |
| 5,000 | £0.02531 | £126.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02266 | £226.60 |
| 20,000 | £0.02042 | £408.40 |
| 30,000 | £0.01928 | £578.40 |
| 50,000 | £0.01800 | £900.00 |
| 70,000 | £0.01724 | £1,206.80 |
| 100,000 | £0.01650 | £1,650.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |




