5.6 V Single Zener Diodes

Results: 1,534
Stocking Options
Environmental Options
Media
Exclude
1,534Results
Applied FiltersRemove All

Showing
of 1,534
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
41,979
In Stock
1 : £0.18000
Cut Tape (CT)
1,500 : £0.09627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
X1-DFN
BZT52C5V6LP-7
DIODE ZENER 5.6V 250MW 2DFN
Diodes Incorporated
41,758
In Stock
462,000
Factory
1 : £0.20000
Cut Tape (CT)
3,000 : £0.04115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
39,741
In Stock
1 : £0.20000
Cut Tape (CT)
7,500 : £0.07202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-214AC
SMAZ5V6-13-F
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
37,777
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.06026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
1SMA5919BT3G
DIODE ZENER 5.6V 1.5W SMA
onsemi
98,027
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.06614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
2.5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
32,923
In Stock
1 : £0.26000
Cut Tape (CT)
7,500 : £0.07418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
1SMB5919BT3G
DIODE ZENER 5.6V 3W SMB
onsemi
14,395
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.05402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SZ1SMA5919BT3G
DIODE ZENER 5.6V 1.5W SMA
onsemi
9,726
In Stock
1 : £0.46000
Cut Tape (CT)
5,000 : £0.17858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
2.5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
79,561
In Stock
1 : £0.56000
Cut Tape (CT)
4,000 : £0.18593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 1 A
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
TV06B201JB-HF
CZRB5339B-HF
DIODE ZENER 5.6V 5W DO214AA
Comchip Technology
50,263
In Stock
27,000
Factory
1 : £0.57000
Cut Tape (CT)
3,000 : £0.22488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
117,444
In Stock
10,000 : £0.02441
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
5.6 V
±5%
500 mW
25 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
MMSZ5237ET1G
MMSZ5V6T1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
89,538
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123
Diodes Incorporated
79,010
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
69,702
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
33,673
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.03586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
1.3 W
5 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SC-76, SOD-323
MM3Z5V6ST1G
DIODE ZENER 5.6V 300MW SOD323
onsemi
33,428
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1N4148WTQ-7
BZT585B5V6T-7
DIODE ZENER 5.6V 350MW SOD523
Diodes Incorporated
28,457
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
350 mW
40 Ohms
1 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z5V6T1G
DIODE ZENER 5.6V 500MW SOD523
onsemi
19,970
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.1%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-35
1N5232BTR
DIODE ZENER 5.6V 500MW DO35
onsemi
15,116
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
TL431BFDT-QR
BZX84-C5V6,215
DIODE ZENER 5.6V 250MW TO236AB
Nexperia USA Inc.
14,712
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.00955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DO-213AC
BZV55-C5V6,115
DIODE ZENER 5.6V 500MW LLDS
Nexperia USA Inc.
13,804
In Stock
1 : £0.07000
Cut Tape (CT)
2,500 : £0.01323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
12,966
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
350 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 123F
BZT52H-C5V6,115
DIODE ZENER 5.6V 375MW SOD123F
Nexperia USA Inc.
12,858
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
375 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
1N4148WTQ-7
BZT52C5V6T-7
DIODE ZENER 5.6V 300MW SOD523
Diodes Incorporated
9,954
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
9,387
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 1,534

5.6 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.