74HCT1G86GZYL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.14000
Datasheet
XOR (Exclusive OR) IC 1 Channel 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G86GZYL

DigiKey Part Number
1727-74HCT1G86GZYLTR-ND - Tape & Reel (TR)
1727-74HCT1G86GZYLCT-ND - Cut Tape (CT)
1727-74HCT1G86GZYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G86GZYL
Description
74HCT1G86GZ/SOT8065/XSON5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
2mA, 2mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
27ns @ 4.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount, Wettable Flank
Number of Inputs
2
Supplier Device Package
5-XSON (1.1x0.85)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
4-XDFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT1G86GZ-Q100YLNexperia USA Inc.01727-74HCT1G86GZ-Q100YLCT-ND£0.14000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08300£0.83
25£0.07280£1.82
100£0.06190£6.19
250£0.05664£14.16
500£0.05348£26.74
1,000£0.05085£50.85
2,500£0.04809£120.23
5,000£0.04643£232.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04506£450.60
20,000£0.04393£878.60
30,000£0.04337£1,301.10
50,000£0.04274£2,137.00
70,000£0.04238£2,966.60
100,000£0.04202£4,202.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600