XOR (Exclusive OR) Gates and Inverters

Results: 882
Stocking Options
Environmental Options
Media
Exclude
882Results
Applied FiltersRemove All

Showing
of 882
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TLC074IN
SN74HC86N
IC GATE XOR 4CH 2-INP 14DIP
Texas Instruments
1,890
In Stock
138,355
Marketplace
1 : £0.68000
Tube
590 : £0.39310
Bulk
Bulk
Tube
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
SOT 353
74AHC1G86SE-7
IC GATE XOR 1CH 2-INP SOT353
Diodes Incorporated
354,706
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SOT 353
74LVC1G86SE-7
IC GATE XOR 1CH 2-INP SOT353
Diodes Incorporated
63,557
In Stock
102,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.03807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
6,449
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V
1.5V
8.8ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
5-SSOP
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NC7SZ86P5X
IC GATE XOR 1CH 2-INP SC70-5
onsemi
6,301
In Stock
69,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
5.4ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-23-5
NC7S86M5X
IC GATE XOR 1CH 2-INP SOT23-5
onsemi
6,187
In Stock
6,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC-70-5
NC7S86P5X
IC GATE XOR 1CH 2-INP SC70-5
onsemi
4,700
In Stock
21,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.04207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-25
74AHC1G86W5-7
IC GATE XOR 1CH 2-INP SOT25
Diodes Incorporated
62,247
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.03595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 353
74AHC1G86GW,125
IC GATE XOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
33,701
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.03117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
8.8ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT-23-5
NC7SZ86M5X
IC GATE XOR 1CH 2-INP SOT23-5
onsemi
23,904
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.04651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
5.4ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC-88A
NL17SZ86DFT2G
IC GATE XOR 1CH 2-INP SC88A
onsemi
11,450
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.04690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
1 µA
32mA, 32mA
-
-
4.2ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SOT 353
74HC1G86GW-Q100H
IC GATE XOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
1,604
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
74LVC1G86GW,125
IC GATE XOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
4,851
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.03768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74AHCT1G86DBVR
IC GATE XOR 1CH 2-INP SOT23-5
Texas Instruments
6,598
In Stock
54,232
Marketplace
1 : £0.11000
Cut Tape (CT)
3,000 : £0.04135
Tape & Reel (TR)
6,556 : £0.03854
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
XOR (Exclusive OR)
1
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 353
74HC1G86GW,125
IC GATE XOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
7,813
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.04218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT-25
74LVC1G86W5-7
IC GATE XOR 1CH 2-INP SOT25
Diodes Incorporated
5,746
In Stock
213,000
Factory
1 : £0.11000
Cut Tape (CT)
3,000 : £0.05595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SC-74A
74HC1G86GV,125
IC GATE XOR 1CH 2-INP SC74A
Nexperia USA Inc.
10,474
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
SC-74A
74LVC1G86GV,125
IC GATE XOR 1CH 2-INP SC74A
Nexperia USA Inc.
52,163
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.04275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
14-SO
74HC86D,653
IC GATE XOR 4CH 2-INP 14SO
Nexperia USA Inc.
10,149
In Stock
1 : £0.16000
Cut Tape (CT)
2,500 : £0.06404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
20ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
8 XFDFN
74LVC2G86GT,115
IC GATE XOR 2CH 2-INP 8XSON
Nexperia USA Inc.
4,924
In Stock
1 : £0.18000
Cut Tape (CT)
5,000 : £0.06826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
2
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
8-XSON, SOT833-1 (1.95x1)
8-XFDFN
LSF0204PW-Q100J
74HC86PW,118
IC GATE XOR 4CH 2-INP 14TSSOP
Nexperia USA Inc.
3,786
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
20ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SN74ACT32DR
SN74HCS86DR
IC GATE XOR 4CH 2-INP 14SOIC
Texas Instruments
2,953
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
Schmitt Trigger
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
SN74HCS86PWR
IC GATE XOR 4CH 2-INP 14TSSOP
Texas Instruments
1,756
In Stock
1 : £0.18000
Cut Tape (CT)
2,000 : £0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
Schmitt Trigger
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
6-XFDFN
74LVC1G86GS,132
IC GATE XOR 1CH 2-INP 6XSON
Nexperia USA Inc.
1,417
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.06198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
6-XSON, SOT1202 (1x1)
6-XFDFN
SC-70-6
SN74LVC1G386DCKR
IC GATE XOR 1CH 3-INP SC70-6
Texas Instruments
12,955
In Stock
173,434
Marketplace
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08287
Tape & Reel (TR)
3,781 : £0.06166
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
XOR (Exclusive OR)
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 882

XOR (Exclusive OR) Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.