74HCT1G86GZ-Q100YL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.13000
Datasheet
XOR (Exclusive OR) IC 1 Channel 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G86GZ-Q100YL

DigiKey Part Number
1727-74HCT1G86GZ-Q100YLTR-ND - Tape & Reel (TR)
1727-74HCT1G86GZ-Q100YLCT-ND - Cut Tape (CT)
1727-74HCT1G86GZ-Q100YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G86GZ-Q100YL
Description
74HCT1G86GZ-Q100/SOT8065/XSON5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
1.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
27ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
5-XSON (1.1x0.85)
Current - Quiescent (Max)
20 µA
Package / Case
4-XDFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT1G86GZYLNexperia USA Inc.01727-74HCT1G86GZYLCT-ND£0.13000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.09400£0.94
25£0.08280£2.07
100£0.07050£7.05
250£0.06468£16.17
500£0.06112£30.56
1,000£0.05818£58.18
2,500£0.05509£137.72
5,000£0.05323£266.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05170£517.00
20,000£0.05043£1,008.60
30,000£0.04980£1,494.00
50,000£0.04910£2,455.00
70,000£0.04869£3,408.30
100,000£0.04830£4,830.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800