Diode 100 V 200mA Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148,113

DigiKey Part Number
2156-1N4148113-ND
Manufacturer
Manufacturer Product Number
1N4148,113
Description
DIODE STANDARD 100V 200MA ALF2
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
1N4148,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ALF2
Operating Temperature - Junction
200°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,653,955
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1653955
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,589£0.05187£238.03
Unit Price without VAT:£0.05187
Unit Price with VAT:£0.06224