DO-204AH, DO-35, Axial Single Diodes

Results: 729
Stocking Options
Environmental Options
Media
Exclude
729Results
Applied FiltersRemove All

Showing
of 729
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-204AH, DO-35, Axial
JANTX1N4148-1
DIODE STANDARD 75V 200MA DO204AH
Microchip Technology
3,004
In Stock
1 : £0.59000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-204AH, DO-35, Axial
1N647-1
DIODE STD 400V 400MA DO204AH
Microchip Technology
1,509
In Stock
1 : £1.18000
Bulk
-
Bulk
Active
Standard
400 V
400mA
1 V @ 400 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 nA @ 400 V
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-204AH, DO-35, Axial
1N5712
DIODE SCHOTTKY 20V 75MA DO204AH
Microchip Technology
1,257
In Stock
1 : £4.28000
Bulk
-
Bulk
Active
Schottky
20 V
75mA
1 V @ 35 mA
Small Signal =< 200mA (Io), Any Speed
-
150 nA @ 16 V
2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 150°C
DO-204AH, DO-35, Axial
JANTX1N5711-1
DIODE SCHOTTKY 70V 33MA DO204AH
Microchip Technology
1,103
In Stock
1 : £5.05000
Bulk
-
Bulk
Active
Schottky
70 V
33mA
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
200 nA @ 50 V
2pF @ 0V, 1MHz
Military
MIL-PRF-19500/444
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 150°C
DO-35
1N4148TR
DIODE STANDARD 100V 200MA DO35
onsemi
593,847
In Stock
19,610,000
Factory
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-35
1N4148
DIODE STANDARD 100V 200MA DO35
onsemi
252,292
In Stock
2,150,000
Factory
1 : £0.07000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
171,968
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
300mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 150°C
DO-35
1N4149TR
DIODE STANDARD 100V 500MA DO35
onsemi
95,530
In Stock
10,000
Factory
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
500mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
25 nA @ 20 V
2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
175°C (Max)
73,559
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
150 V
250mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 150 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
175°C (Max)
70,525
In Stock
10,000 : £0.02244
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
25 V
150mA
1 V @ 30 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 25 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
66,441
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
50 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
175°C (Max)
65,794
In Stock
10,000 : £0.01641
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
200 V
250mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 150 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
175°C (Max)
54,414
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
300mA
1 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 50 V
2.5pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
175°C (Max)
DO-35
1N4148
DIODE STANDARD 75V 200MA DO35
Diotec Semiconductor
51,890
In Stock
5,000 : £0.00746
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
DO-35
1N4454
DIODE STANDARD 50V 200MA DO35
onsemi
51,623
In Stock
1 : £0.07000
Bulk
-
Bulk
Active
Standard
50 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 50 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
175°C (Max)
43,055
In Stock
10,000 : £0.01492
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
100 V
300mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-35
1N4148-T50R
DIODE STANDARD 100V 200MA DO35
onsemi
41,518
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
34,382
In Stock
10,000 : £0.01492
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
75 V
300mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 150°C
DO-35
1N4447
DIODE STANDARD 100V DO35
onsemi
20,219
In Stock
5,000
Factory
1 : £0.07000
Bulk
-
Bulk
Active
Standard
100 V
-
-
Standard Recovery >500ns, > 200mA (Io)
-
-
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
175°C (Max)
DO-35
1N4148-T50A
DIODE STANDARD 100V 200MA DO35
onsemi
14,028
In Stock
5,000 : £0.00895
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-35
1N4151
DIODE STANDARD 50V 200MA DO35
Diotec Semiconductor
8,255
In Stock
5,000 : £0.00970
Bulk
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Bulk
Active
Standard
50 V
200mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
50 nA @ 50 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
5,636
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.03521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
30mA
900 mV @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
200 nA @ 30 V
2.2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
125°C (Max)
DO-35
1N4149
DIODE STANDARD 100V 500MA DO35
onsemi
5,235
In Stock
1 : £0.07000
Bulk
-
Bulk
Active
Standard
100 V
500mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
25 nA @ 20 V
2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
175°C (Max)
DO-35
1N916B
DIODE STANDARD 100V 200MA DO35
onsemi
2,474
In Stock
5,000
Factory
1 : £0.07000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 20 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-35
1N4150
DIODE STANDARD 50V 300MA DO35
Diotec Semiconductor
13,160
In Stock
5,000 : £0.01194
Bulk
1 : £0.08000
Cut Tape (CT)
-
Cut Tape (CT)
Bulk
Active
Standard
50 V
300mA
1.2 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 50 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
Showing
of 729

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.