


2195620036 | |
|---|---|
DigiKey Part Number | 900-2195620036-ND |
Manufacturer | |
Manufacturer Product Number | 2195620036 |
Description | CONN PLUG 6POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 6 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.90000 | £13.90 |
| 10 | £11.81700 | £118.17 |
| 28 | £10.98857 | £307.68 |
| 56 | £10.46411 | £585.99 |
| 112 | £9.96482 | £1,116.06 |
| 252 | £9.41111 | £2,371.60 |
| 504 | £8.96246 | £4,517.08 |
| Unit Price without VAT: | £13.90000 |
|---|---|
| Unit Price with VAT: | £16.68000 |





